Part Details for M3786/4-5051 by Grayhill Inc
Overview of M3786/4-5051 by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50514-5060GLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 Positions, 0 Guide Pin, 6 Power Pins, 2.54mm (0.100in) Pitch | |
50514-XX008LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 signal + 6 power Positions, 0 Guide Pins, 6 Power Pins, 2.54mm (0.100in) Pitch |
Price & Stock for M3786/4-5051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M1505
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 08, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill M3786/4-5051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$168.2500 / $188.4600 | Buy Now |
DISTI #
26C2394
|
Newark | 44Hs30-03-1-08N |Grayhill M3786/4-5051 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.1600 / $172.9600 | Buy Now |
DISTI #
M3786/4-5051
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5051) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.7230 / $109.4850 | Buy Now |
DISTI #
706-M3786/4-5051
|
Mouser Electronics | Rotary Switches 44HS30-03-1-08N RoHS: Compliant | 10 |
|
$126.4000 / $147.4300 | Buy Now |
|
Future Electronics | 44HS30-03-1-08N,Military Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$177.7200 / $186.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.3500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
2 Partner Stock |
|
$100.4100 / $132.0800 | Buy Now |
DISTI #
19969324
|
Verical | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$191.3300 | Buy Now |
|
Quest Components | SWITCH | 8 |
|
$99.2719 / $103.2428 | Buy Now |
|
Quest Components | SWITCH | 5 |
|
$142.9515 / $158.8350 | Buy Now |