There are no models available for this part yet.
Overview of M3786/4-5076 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50760-XX036LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 80 Positions, 2.54mm (0.100in) Pitch | |
ADP5076ACBZ-R7 | Analog Devices | V+/V- SW regulator with 2A/1.2 | |
ADP5076CB-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for M3786/4-5076 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49M1529
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 04, Poles/Deck: 1, Positions/Pole: 11, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill M3786/4-5076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$215.6000 / $233.7500 | Buy Now | |
DISTI #
26C2398
|
Newark | 44Hs30-04-1-11N |Grayhill M3786/4-5076 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.4800 / $221.6200 | Buy Now | |
DISTI #
2266-M3786/4-5076-ND
|
DigiKey | Rotary Switches 44HS30-04-1-11N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$206.8100 / $261.4300 | Buy Now | |
DISTI #
M3786/4-5076
|
Avnet Americas | 44HS30-04-1-11N 0-04-1-09N - Bulk (Alt: M3786/4-5076) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$89.3284 / $140.2861 | Buy Now | |
DISTI #
706-M3786/4-5076
|
Mouser Electronics | Rotary Switches 44HS30-04-1-11N RoHS: Compliant | 0 |
|
$199.1300 / $199.5900 | Order Now | |
Future Electronics | 44 Series Military Rotary Switch 4 Decks 1 Pole Per Deck 11 Positions Per Pole RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$195.6800 / $205.4700 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$234.9500 | Buy Now | ||
Onlinecomponents.com | 44HS30-04-1-11N RoHS: Compliant |
4 Partner Stock |
|
$200.6600 / $237.6200 | Buy Now | ||
DISTI #
M378645076-GRA
|
TME | Switch: rotary Min Qty: 1 | 4 |
|
$221.0011 / $310.4179 | Buy Now | |
DISTI #
000000000000776642
|
Sager | Rotary Switches 44HS30-04-1-11N Min Qty: 10 | 0 |
|
$140.0900 / $148.5800 | Buy Now |