There are no models available for this part yet.
Overview of M3786/4-5395 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
10115395-001TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
RJE601885395 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for M3786/4-5395 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02H2569
|
Newark | 42Hs36-05-1-08N |Grayhill M3786/4-5395 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.1700 / $235.8600 | Buy Now | |
DISTI #
M3786/4-5395
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: M3786/4-5395) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$95.0990 / $149.2990 | Buy Now | |
DISTI #
706-M3786/4-5395
|
Mouser Electronics | Rotary Switches 42HS36-05-1-08N RoHS: Compliant | 0 |
|
$180.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$139.1500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$250.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.4500 / $226.1100 | Buy Now | ||
DISTI #
000000000001019847
|
Sager | Rotary Switches 42HS36-05-1-08N Min Qty: 10 | 0 |
|
$149.0900 / $158.1200 | Buy Now |