Part Details for M3786/4-5465 by Grayhill Inc
Overview of M3786/4-5465 by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3786/4-5465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2416
|
Newark | 42Hs36-02-2-04S |Grayhill M3786/4-5465 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.3500 / $165.2300 | Buy Now |
DISTI #
M3786/4-5465
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5465) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5876 / $104.5923 | Buy Now |
DISTI #
706-M3786/4-5465
|
Mouser Electronics | Rotary Switches 42HS36-02-2-04S RoHS: Compliant | 0 |
|
$139.3100 / $140.0100 | Order Now |
|
Future Electronics | M3786 Series 5A 115VAC 28VDC Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$135.3200 / $142.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$175.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.0400 / $121.8500 | Buy Now |
DISTI #
000000000000776664
|
Sager | Rotary Switches 42HS36-02-2-04S Min Qty: 10 | 0 |
|
$104.4400 / $110.7700 | Buy Now |