Part Details for M3786/4-5821 by Grayhill Inc
Overview of M3786/4-5821 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3786/4-5821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-5821
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: M3786/4-5821) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.6700 / $243.3000 | Buy Now |
DISTI #
M3786/4-5821
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: M3786/4-5821) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000776667
|
Sager | Rotary Switches Rotary Switch, Military, 42HS36-10-1-08S | 0 |
|
Buy Now |