There are no models available for this part yet.
Overview of M3786/4-5895 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-2D2-XXE15.895000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for M3786/4-5895 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC8757
|
Newark | 44Hs45-04-1-08N-C |Grayhill M3786/4-5895 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.9300 / $192.3000 | Buy Now | |
DISTI #
M3786/4-5895
|
Avnet Americas | - Bulk (Alt: M3786/4-5895) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$97.8684 / $153.6910 | Buy Now | |
DISTI #
706-M3786/4-5895
|
Mouser Electronics | Rotary Switches 44HS45-04-1-08N-C RoHS: Compliant | 0 |
|
$146.5600 / $168.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$143.2400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$181.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.0200 / $232.7600 | Buy Now | ||
DISTI #
000000000006070801
|
Sager | Rotary Switches 44HS45-04-1-08N-C Min Qty: 10 | 0 |
|
$153.4700 / $162.7700 | Buy Now |