There are no models available for this part yet.
Overview of M3786/4-5935 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59354-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
59355-152FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
59355-152TSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
Price & Stock for M3786/4-5935 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC4348
|
Newark | 44Hs45-09-1-08N |Grayhill M3786/4-5935 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.5900 / $324.8100 | Buy Now | |
DISTI #
M3786/4-5935
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Shaft/Panel Seal 45° Throw 9 Deck 1 Pole 8 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: M3786/4-5935) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$130.9548 / $205.6080 | Buy Now | |
DISTI #
706-M3786/4-5935
|
Mouser Electronics | Rotary Switches 44HS45-09-1-08N RoHS: Compliant | 0 |
|
$223.2900 / $225.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$191.6300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$243.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.2500 / $311.3900 | Buy Now | ||
DISTI #
000000000005622592
|
Sager | Rotary Switches 44HS45-09-1-08N Min Qty: 10 | 0 |
|
$205.3100 / $214.5100 | Buy Now |