Part Details for M3786/4-7107L by Grayhill Inc
Overview of M3786/4-7107L by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045597-107LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. | |
92507-107LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 192 Positions. | |
85697-107LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Solder-to-Board, Narrow Body |
Price & Stock for M3786/4-7107L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2443
|
Newark | 44Hgs45-02-2-03N |Grayhill M3786/4-7107L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.9000 / $256.9900 | Buy Now |
DISTI #
M3786/4-7107L
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-7107L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$103.5902 / $162.6752 | Buy Now |
DISTI #
706-M3786/4-7107L
|
Mouser Electronics | Rotary Switches 44HGS45-02-2-03N RoHS: Compliant | 0 |
|
$221.1000 | Order Now |
|
Future Electronics | Flatted Shaft Solder Lug 5A 115VAC 28VDC Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$216.7700 / $227.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$192.5200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$132.3300 / $246.3700 | Buy Now |
DISTI #
000000000000393594
|
Sager | Rotary Switches 44HGS45-02-2-03N Min Qty: 10 | 0 |
|
$162.4400 / $172.2900 | Buy Now |