Part Details for M3786/13-0079 by Grayhill Inc
Overview of M3786/13-0079 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2007-90L-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
HAF2007-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M3786/13-0079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2101
|
Newark | 09M30-04-1-11N |Grayhill M3786/13-0079 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.5100 / $192.1700 | Buy Now |
DISTI #
49M0928
|
Newark | 09M30-04-1-11N |Grayhill M3786/13-0079 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0800 / $129.5600 | Buy Now |
DISTI #
M3786/13-0079
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/13-0079) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.4700 / $121.6452 | Buy Now |
DISTI #
706-M3786/13-0079
|
Mouser Electronics | Rotary Switches 09M30-04-1-11N RoHS: Compliant | 0 |
|
$110.9000 / $111.4600 | Order Now |
|
Future Electronics | 42 Series Military 4 Deck SP 11 Position Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$115.4800 / $121.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$203.7200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant | 0 |
|
$109.3700 / $141.7200 | Buy Now |
DISTI #
000000000000393151
|
Sager | Rotary Switches 09M30-04-1-11N Min Qty: 10 | 0 |
|
$121.4700 / $128.8300 | Buy Now |