Part Details for M3786/13-0448 by Grayhill Inc
Overview of M3786/13-0448 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0448EVS | Renesas Electronics Corporation | Evaluation Board for F0448 Dual Matched Broadband RF DVGA | |
F0448NBGK | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA | |
F0448NBGK8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA |
Price & Stock for M3786/13-0448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0959
|
Newark | 08M36-01-2-03N |Grayhill M3786/13-0448 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0400 / $79.7900 | Buy Now |
DISTI #
02H2401
|
Newark | 08M36-01-2-03N |Grayhill M3786/13-0448 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7800 / $113.5200 | Buy Now |
DISTI #
M3786/13-0448
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/13-0448) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7622 / $71.8598 | Buy Now |
DISTI #
706-M3786/13-0448
|
Mouser Electronics | Rotary Switches 08M36-01-2-03N RoHS: Compliant | 0 |
|
$62.0000 / $65.5000 | Order Now |
|
Future Electronics | Rotary Switches Military 08M36-01-2-03N RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$68.2200 / $71.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$126.3600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant | 0 |
|
$64.6100 / $83.7200 | Buy Now |
DISTI #
000000000000393166
|
Sager | Rotary Switches 08M36-01-2-03N Min Qty: 10 | 0 |
|
$58.7400 / $78.4800 | Buy Now |