Part Details for M3786/4-3267 by Grayhill Inc
Overview of M3786/4-3267 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432676XXXFC | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432675XXXFC | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432676XXXFCI | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for M3786/4-3267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W3125
|
Newark | 44H30-05-1-12S-C |Grayhill M3786/4-3267 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.2800 / $252.1500 | Buy Now |
DISTI #
41X8184
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 05, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Shorting, Termination: Solder Lug, Military Rated |Grayhill M3786/4-3267 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.2800 / $265.9300 | Buy Now |
DISTI #
M3786/4-3267
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: M3786/4-3267) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$101.6382 / $159.6137 | Buy Now |
DISTI #
706-M3786/4-3267
|
Mouser Electronics | Rotary Switches 44H30-05-1-12S-C RoHS: Compliant | 10 |
|
$233.5500 / $276.2600 | Buy Now |
|
Future Electronics | 1A 115VAC 115VDC Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$270.8500 / $284.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$267.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.8400 / $241.7400 | Buy Now |
DISTI #
000000000003982940
|
Sager | Rotary Switches 44H30-05-1-12S-C Min Qty: 10 | 0 |
|
$159.3900 / $169.0500 | Buy Now |
Part Details for M3786/4-3267
M3786/4-3267 CAD Models
M3786/4-3267 Part Data Attributes
|
M3786/4-3267
Grayhill Inc
Buy Now
|
Compare Parts:
M3786/4-3267
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |