Part Details for M3786/4-5256 by Grayhill Inc
Overview of M3786/4-5256 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP5256ESA-5SI#S0 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit), TSOP(28), /Embossed Tape | |
R1LP5256ESP-5SR#S0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Embossed Tape | |
R1LV5256ESP-5SI#B0 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit), SOP(28), /Tube |
Price & Stock for M3786/4-5256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9464
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 04, Poles/Deck: 6, Positions/Pole: 02, Contact Type: Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill M3786/4-5256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$261.8500 / $319.8200 | Buy Now |
DISTI #
37AC4342
|
Newark | 44Hs30-04-6-02S |Grayhill M3786/4-5256 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.9100 / $206.1600 | Buy Now |
DISTI #
2266-M3786/4-5256-ND
|
DigiKey | 44HS30-04-6-02S Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$192.3800 / $243.1900 | Buy Now |
DISTI #
M3786/4-5256
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Shaft/Panel Seal 30° Throw 4 Deck 6 Pole 2 Position Shorting Contact Panel Mount Bulk - Bulk (Alt: M3786/4-5256) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0820 / $130.5007 | Buy Now |
DISTI #
706-M3786/4-5256
|
Mouser Electronics | Rotary Switches 44HS30-04-6-02S RoHS: Compliant | 0 |
|
$126.2200 / $140.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$121.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$218.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$186.6700 / $221.0300 | Buy Now |
DISTI #
M378645256-GRA
|
TME | M3786/4-5256 Min Qty: 1 | 4 |
|
$205.2065 / $288.2271 | Buy Now |
DISTI #
000000000005622583
|
Sager | Rotary Switches 44HS30-04-6-02S Min Qty: 10 | 0 |
|
$130.3100 / $138.2100 | Buy Now |