Part Details for M3802 BK001 by Alpha Wire
Overview of M3802 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3802 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5921
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M3802 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$838.9900 / $961.4600 | Buy Now |
DISTI #
M3802BK001-ND
|
DigiKey | CABLE 4 18AWG BLK 304.8M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7682 | Buy Now |
DISTI #
602-M3802-1000-02
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 1000 FT SPOOL BLACK RoHS: Compliant | 0 |
|
$761.1100 / $807.2700 | Order Now |
DISTI #
73597810
|
RS | Multi-Conductor Tray Cable, 18Awg/4C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3802 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$798.1700 | RFQ |