Part Details for M3802 BK199 by Alpha Wire
Overview of M3802 BK199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3802 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5924
|
Newark | Ae Tray Cable /Bulk Ft |Alpha Wire M3802 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1700 | Buy Now |
DISTI #
M3802BK199-ND
|
DigiKey | CABLE 4COND 18AWG BLACK 3000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2506 | Buy Now |
DISTI #
3937-M3802BK199-ND
|
DigiKey | CABLE 4COND 18AWG BLACK 3000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.4900 | Buy Now |
DISTI #
602-M3802BK199
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 4 Conductor Unshielded 600V PVC/Nylon, PVC Per Foot - Black RoHS: Compliant | 1000 |
|
$1.1000 | Buy Now |