Part Details for M3834 BK005 by Alpha Wire
Overview of M3834 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3834 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6003
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M3834 BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$243.8600 / $265.3800 | Buy Now |
DISTI #
M3834BK005-ND
|
DigiKey | CABLE 9COND 16AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6071 | Buy Now |
DISTI #
602-M3834-100-02
|
Mouser Electronics | Multi-Conductor Cables 16 AWG PVC 100 FT SPOOL BLACK RoHS: Compliant | 0 |
|
$253.6900 | Order Now |
DISTI #
73597860
|
RS | Multi-Conductor Tray Cable, 16Awg/9C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3834 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$275.8600 / $326.0200 | RFQ |