Part Details for M38510/10104BHA by Texas Instruments
Overview of M38510/10104BHA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M38510/10104BHA
M38510/10104BHA CAD Models
M38510/10104BHA Part Data Attributes:
|
M38510/10104BHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/10104BHA
Texas Instruments
IC,OP-AMP,SINGLE,BIPOLAR,FP,10PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-XDFP-F10 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 0.05 V/us | |
Supply Voltage Limit-Max | 22 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 20000 |
Alternate Parts for M38510/10104BHA
This table gives cross-reference parts and alternative options found for M38510/10104BHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10104BHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10104BHA | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104BHA vs JM38510/10104BHA |
LM108AW/883 | OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | M38510/10104BHA vs LM108AW/883 |
JM38510/10104BH | OP-AMP, 3000 uV OFFSET-MAX, CDFP10 | Texas Instruments | M38510/10104BHA vs JM38510/10104BH |
5962R9863702VHA | IC OP-AMP, 3000 uV OFFSET-MAX, CDFP10, CERPACK-10, Operational Amplifier | National Semiconductor Corporation | M38510/10104BHA vs 5962R9863702VHA |
M38510/10104BHX | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104BHA vs M38510/10104BHX |
M38510/10104BHA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDFP10 | National Semiconductor Corporation | M38510/10104BHA vs M38510/10104BHA |
M38510/10104BHX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.250 INCH, FP-10 | e2v technologies | M38510/10104BHA vs M38510/10104BHX |
M38510/10104SHA | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104BHA vs M38510/10104SHA |
M38510/10104BHX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.250 INCH, FP-10 | QP Semiconductor | M38510/10104BHA vs M38510/10104BHX |
5962R9863702VHA | OP-AMP, 1000uV OFFSET-MAX, CDFP8, CERAMIC, PACKAGE-8 | Texas Instruments | M38510/10104BHA vs 5962R9863702VHA |