Part Details for M38510/11401BPA by Microsemi Corporation
Overview of M38510/11401BPA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/11401BPA
M38510/11401BPA CAD Models
M38510/11401BPA Part Data Attributes
|
M38510/11401BPA
Microsemi Corporation
Buy Now
|
Compare Parts:
M38510/11401BPA
Microsemi Corporation
Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11401BPA
This table gives cross-reference parts and alternative options found for M38510/11401BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11401BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11401BPX | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Micross Components | M38510/11401BPA vs M38510/11401BPX |
JM38510/11401BPX | Operational Amplifier, 1 Func, 7000uV Offset-Max, JFET, CDIP8, 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8 | Microsemi Corporation | M38510/11401BPA vs JM38510/11401BPX |
M38510/11401SPA | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | M38510/11401BPA vs M38510/11401SPA |
M38510/11401BPX | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | M38510/11401BPA vs M38510/11401BPX |
M38510/11401BPA | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | M38510/11401BPA vs M38510/11401BPA |
5962-3811401BPX | IC OP-AMP, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | M38510/11401BPA vs 5962-3811401BPX |
JM38510/11401BPB | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | M38510/11401BPA vs JM38510/11401BPB |
M38510/11401BPX | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | M38510/11401BPA vs M38510/11401BPX |
M38510/11401BPX | IC OP-AMP, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | M38510/11401BPA vs M38510/11401BPX |