Part Details for M38510/30001BCA by NXP Semiconductors
Overview of M38510/30001BCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30001BCA
M38510/30001BCA CAD Models
M38510/30001BCA Part Data Attributes:
|
M38510/30001BCA
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/30001BCA
NXP Semiconductors
IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/30001BCA
This table gives cross-reference parts and alternative options found for M38510/30001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS26NDS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/30001BCA vs SN74LS26NDS |
SN74LS26NS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/30001BCA vs SN74LS26NS |
JM38510/30001BCC | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | M38510/30001BCA vs JM38510/30001BCC |
M38510/30001SCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | M38510/30001BCA vs M38510/30001SCA |
SN74LS26J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/30001BCA vs SN74LS26J-00 |
SN74LS26JD | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/30001BCA vs SN74LS26JD |
JM38510/30001BCC | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | M38510/30001BCA vs JM38510/30001BCC |
SN74LS26JS | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/30001BCA vs SN74LS26JS |
GD74LS26 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | M38510/30001BCA vs GD74LS26 |
SN74LS26NE4 | Quad 2-input high-voltage interface positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | M38510/30001BCA vs SN74LS26NE4 |