Logic
M38510/30108BCA
Description: J-K Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14

Overview of M38510/30108BCA by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Price & Stock for M38510/30108BCA by Lansdale Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M38510/30108BCA
Avnet Americas - Rail/Tube (Alt: M38510/30108BCA) RoHS: Not Compliant Min Qty: 182 Package Multiple: 182 Lead time: 22 Weeks, 0 Days Container: Tube 0
RFQ

CAD Models for M38510/30108BCA by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30108BCA by Lansdale Semiconductor Inc

M38510/30108BCA
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
22 Weeks
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.004 A
Number of Bits
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
8 mA
Propagation Delay (tpd)
42 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
25 MHz
Want to compare parts?
  1. M38510/30108BCA
    Lansdale Semiconductor Inc
    J-K Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30108BCA by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30108BCA by Lansdale Semiconductor Inc

Select Manufacturer
Which Manufacturer of M38510/30108BCA would you like to use for your alert(s)?
  • Please alert me when M38510/30108BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/30108BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30108BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/30108BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30108BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30108BCA by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: