Part Details for M38510/31502BDA by National Semiconductor Corporation
Overview of M38510/31502BDA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/31502BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/31502BDA
|
Direct Components, Inc. | 20 |
|
RFQ |
Part Details for M38510/31502BDA
M38510/31502BDA CAD Models
M38510/31502BDA Part Data Attributes
|
M38510/31502BDA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/31502BDA
National Semiconductor Corporation
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DFP-14 | |
Reach Compliance Code | unknown | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 81 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 29 MHz |
Alternate Parts for M38510/31502BDA
This table gives cross-reference parts and alternative options found for M38510/31502BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31502BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31502BBA | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Lansdale Semiconductor Inc | M38510/31502BDA vs M38510/31502BBA |
M38510/31502BDA | 4-Bit Binary Counter 14-CFP -55 to 125 | Texas Instruments | M38510/31502BDA vs M38510/31502BDA |
7700101DA | 4-Bit Binary Counter 14-CFP -55 to 125 | Texas Instruments | M38510/31502BDA vs 7700101DA |
7700101DA | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Lansdale Semiconductor Inc | M38510/31502BDA vs 7700101DA |
M38510/31502BAA | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Lansdale Semiconductor Inc | M38510/31502BDA vs M38510/31502BAA |
M38510/31502BDA | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Lansdale Semiconductor Inc | M38510/31502BDA vs M38510/31502BDA |
SNJ54LS93W | 4-Bit Binary Counter 14-CFP -55 to 125 | Texas Instruments | M38510/31502BDA vs SNJ54LS93W |