There are no models available for this part yet.
Overview of M38510/10104BHA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/10104BHA by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15 |
|
RFQ |
CAD Models for M38510/10104BHA by National Semiconductor Corporation
Part Data Attributes for M38510/10104BHA by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CERAMIC, DFP-10
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.003 µA
|
Bias Current-Max (IIB) @25C
|
0.002 µA
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-CDFP-F10
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-10 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL10,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class B
|
Slew Rate-Min
|
0.05 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
20000
|
Alternate Parts for M38510/10104BHA
This table gives cross-reference parts and alternative options found for M38510/10104BHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10104BHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BHX | OP-AMP, 1000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | M38510/10104BHA vs M38510/10104BHX |
M38510/10104BHA | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104BHA vs M38510/10104BHA |
LM108AWRQMLV | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDFP10 | National Semiconductor Corporation | M38510/10104BHA vs LM108AWRQMLV |
M38510/10104SHX | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104BHA vs M38510/10104SHX |
M38510/10104SHX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDFP10, CERAMIC, DFP-10 | Precision Monolithics Inc | M38510/10104BHA vs M38510/10104SHX |
M38510/10104BHA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDFP10, CERAMIC, DFP-10 | QP Semiconductor | M38510/10104BHA vs M38510/10104BHA |
LM108AWRQMLV | OP-AMP, 1000uV OFFSET-MAX, CDFP8, CERAMIC, PACKAGE-8 | Texas Instruments | M38510/10104BHA vs LM108AWRQMLV |
M38510/10104BHX | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104BHA vs M38510/10104BHX |
LM108AW/883 | OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | M38510/10104BHA vs LM108AW/883 |
JM38510/10104BHA | IC OP-AMP, 1000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | M38510/10104BHA vs JM38510/10104BHA |