Part Details for M38527/01-035D by Military Specifications
Overview of M38527/01-035D by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6035DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 6A 1370Mohm To-220Fp | |
RJK5035DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 850Mohm To-220Fp | |
RJK6035DPP-A0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 6A 1370Mohm To-220Fpa |
Price & Stock for M38527/01-035D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 120 |
|
Buy Now |