There are no models available for this part yet.
Overview of M38527/01-039D by MISC MIL-AERO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2039D1YFFR | Texas Instruments | Fixed Gain 3.2 W Mono Class-D with Integrated DAC Noise Filter 9-DSBGA -40 to 85 | |
TPA2039D1YFFT | Texas Instruments | Fixed Gain 3.2 W Mono Class-D with Integrated DAC Noise Filter 9-DSBGA -40 to 85 | |
TLIN1039DDFRQ1 | Texas Instruments | Local interconnect network (LIN) transceiver with dominant state timeout 8-SOT-23-THIN -40 to 125 |
Price & Stock for M38527/01-039D by MISC MIL-AERO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XYMM38527/01-039D
|
Heilind Electronics | UNCODED | Americas - 2 in Stock |
|
Buy Now | ||
DISTI #
XYMM38527/01-039D
|
Interstate Connecting Components | UNCODED | 6 |
|
Buy Now |