There are no models available for this part yet.
Overview of M3869 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M3869 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R6110
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M3869 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,287.9800 / $2,621.9900 | Buy Now | |
DISTI #
3937-M3869BK001-ND
|
DigiKey | CABLE 5COND 12AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
216-M3869BK001-ND
|
DigiKey | CABLE 5COND 12AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1597 | Buy Now | |
DISTI #
602-M3869BK001
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 5 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$2,089.9400 | Order Now | |
DISTI #
73597902
|
RS | Multi-Conductor Tray Cable, 12Awg/5C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3869 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,569.3000 / $3,036.4500 | RFQ |