Part Details for M3869 BK002 by Alpha Wire
Overview of M3869 BK002 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3869 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6111
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M3869 BK002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,174.8200 / $1,346.3200 | Buy Now |
DISTI #
M3869BK002-ND
|
DigiKey | CABLE 5 12AWG BLK 152.4M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1881 | Buy Now |
DISTI #
602-M3869BK002
|
Mouser Electronics | Multi-Conductor Cables AE TRAY CABLE | 0 |
|
$1,065.7800 | Order Now |
DISTI #
73597903
|
RS | Multi-Conductor Tray Cable, 12Awg/5C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3869 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,136.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$1,549.1800 / $1,680.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$1,549.1800 / $1,680.9600 | Buy Now |