Part Details for M39003/01-2824TR by Vishay Intertechnologies
Overview of M39003/01-2824TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2824TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2824T/R
|
Avnet Americas | Cap Tant Solid 0.22uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) T/R - Tape and Reel (Alt: M39003/01-2824T/R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9625 / $1.0857 | Buy Now |
DISTI #
M39003/01-2824/TR
|
Avnet Americas | Cap Tant Solid 0.22uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) T/R - Tape and Reel (Alt: M39003/01-2824/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.6116 / $5.1030 | Buy Now |