Part Details for M39003/01-2979 by KEMET Corporation
Overview of M39003/01-2979 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2979CY#PBF | Analog Devices | 16-Ch PMBus L-V Pwr S Manager | |
LTC2979IY#PBF | Analog Devices | 16-Ch PMBus L-V Pwr S Manager | |
129798-HMC903LP3E | Analog Devices | HMC903LP3E Evaluation PCB |
Price & Stock for M39003/01-2979
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2979
|
Avnet Americas | Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (0.001%FR) Bulk - Bulk (Alt: M39003/01-2979) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Tantalum, 39uf, 10V, 10±% | 123 |
|
$5.1571 / $12.8928 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 10V, 10±% | 108 |
|
$3.1321 / $5.0790 | Buy Now |
Part Details for M39003/01-2979
M39003/01-2979 CAD Models
M39003/01-2979 Part Data Attributes
|
M39003/01-2979
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2979
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2979
This table gives cross-reference parts and alternative options found for M39003/01-2979. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2979, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B396K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2979 vs T215B396K010GS4252 |
M39003/01-2979/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, | Vishay Intertechnologies | M39003/01-2979 vs M39003/01-2979/TR |
T110B396K010BS | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2979 vs T110B396K010BS |
M39003/012499B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2979 vs M39003/012499B |
T212B396K010MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2979 vs T212B396K010MS4252 |
M39003/016032H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2979 vs M39003/016032H |
T110B396K010ST | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2979 vs T110B396K010ST |
T212B396K010PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2979 vs T212B396K010PS4252 |
T110B396K010MS7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2979 vs T110B396K010MS7200 |
T110B396K010DT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2979 vs T110B396K010DT7442 |