Part Details for M39003/01-3099 by Mallory Capacitors
Overview of M39003/01-3099 by Mallory Capacitors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90309-908LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 8 Positions | |
90309-910LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 10 Positions |
Price & Stock for M39003/01-3099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 18uf, 50V, 10±% | 19 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 18uf, 50V, 10±% | 6 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 18uf, 50V, 10±% | 6 |
|
$12.0000 / $16.0000 | Buy Now |