Part Details for M39003/01-5038/HSD by Vishay Intertechnologies
Overview of M39003/01-5038/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50388-5180ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 4 Row, 180 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50388-5200ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 4 Row, 200 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50388-1200FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 4 Row, 200 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for M39003/01-5038/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5038/HSD
|
Avnet Americas | Cap Tant Solid 47uF 20V 5% (7.34 X 17.42mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-5038/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.8088 / $10.8540 | Buy Now |