Datasheets
M39003/01-6076 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-6076 by KEMET Corporation

Overview of M39003/01-6076 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7MP6076S15M Renesas Electronics Corporation 512KB ASYNC CACHE-APPLE
10073456-076LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 24 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating.
66506-076LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, 4 wall, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating.

Price & Stock for M39003/01-6076

Part # Distributor Description Stock Price Buy
DISTI # M39003/01-6076
Avnet Americas Cap Tant Solid 8.2uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-6076) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 4 $30.1785
$30.1785 Buy Now
Quest Components Capacitor, Tantalum, 8.2uf, 20V, 10±% 9
  • 1 $7.7925
  • 2 $6.4938
  • 5 $5.7145
$5.7145 / $7.7925 Buy Now
DISTI # M39003/01-6076
TTI Tantalum Capacitors - Solid Leaded 8.2UF 20V 10% B B-FR Min Qty: 50 Package Multiple: 1 Container: Tray Americas - 0
  • 50 $28.6300
  • 100 $25.0500
  • 250 $24.5600
$24.5600 / $28.6300 Buy Now

Part Details for M39003/01-6076

M39003/01-6076 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-6076 Part Data Attributes

M39003/01-6076 KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39003/01-6076 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 31 Weeks
Capacitance 8.2 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.001 mA
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39003/01-6076

This table gives cross-reference parts and alternative options found for M39003/01-6076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T110B825K020PT7200 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation M39003/01-6076 vs T110B825K020PT7200
T212B825K020BS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation M39003/01-6076 vs T212B825K020BS7442
M39003/013005D Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-6076 vs M39003/013005D
M39003/01-6076/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Vishay Intertechnologies M39003/01-6076 vs M39003/01-6076/TR
CSR137076 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Cornell Dubilier Electronics Inc M39003/01-6076 vs CSR137076
T210B825K020PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation M39003/01-6076 vs T210B825K020PS7200
T110B825K020ST7200 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation M39003/01-6076 vs T110B825K020ST7200
M39003/01-2765C/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Vishay Intertechnologies M39003/01-6076 vs M39003/01-2765C/HR
T110B825K020ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation M39003/01-6076 vs T110B825K020ATC-7293
T215B825K020SS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-6076 vs T215B825K020SS7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-6076 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-6076 by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39003/01-6076 would you like to use for your alert(s)?
  • Please alert me when M39003/01-6076 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-6076 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-6076 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-6076 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-6076.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-6076 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: