Part Details for M39003/01-7035 by KEMET Corporation
Overview of M39003/01-7035 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7035L20PFI8 | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM | |
7035L20PF | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM | |
7035L20PF8 | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM |
Price & Stock for M39003/01-7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7035
|
Avnet Americas | Cap Tant Solid 100uF 10V 5% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-7035) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 5±% | 19 |
|
$14.4950 | Buy Now |
Part Details for M39003/01-7035
M39003/01-7035 CAD Models
M39003/01-7035 Part Data Attributes
|
M39003/01-7035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7035
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7035
This table gives cross-reference parts and alternative options found for M39003/01-7035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C107J010RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7035 vs T212C107J010RS7293 |
T110C107J010ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, | KEMET Corporation | M39003/01-7035 vs T110C107J010ATC-7200 |
T262C107J010CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7035 vs T262C107J010CS4251 |
M39003/014035A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7035 vs M39003/014035A |
M39003/015415B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7035 vs M39003/015415B |
M39003/09-0313 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7035 vs M39003/09-0313 |
T212C107J010MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, | KEMET Corporation | M39003/01-7035 vs T212C107J010MS7442 |
M39003/09-0213H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7035 vs M39003/09-0213H |
T110C107J010BS | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, | KEMET Corporation | M39003/01-7035 vs T110C107J010BS |
T110C107J010ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 100uF, | KEMET Corporation | M39003/01-7035 vs T110C107J010ASC-7293 |