Part Details for M39003/01-7061TR by Vishay Intertechnologies
Overview of M39003/01-7061TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-7061TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7061/TR
|
Avnet Americas | Cap Tant Solid 120uF 15V 10% (8.92 X 19.96mm) Axial (0.01%FR) T/R - Tape and Reel (Alt: M39003/01-7061/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$24.5708 / $27.1890 | Buy Now |