Part Details for M39003/01-7297/96 by Vishay Intertechnologies
Overview of M39003/01-7297/96 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7297-AEW | Coilcraft Inc | General Purpose Inductor, | |
RA7297- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7297-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/01-7297/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7297/96
|
Avnet Americas | Capacitor Solid-Electrolyte TANTALEX 10uF 75V 10% Axial T/R - Custom Tape W/Leader (Alt: M39003/01-7297/96) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
M39003/01-7297/96
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 75V 10% C C-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |