There are no models available for this part yet.
Overview of M39003/01-5017 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-809501750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch | |
66925-017 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 34 Positions, 2.54mm (0.100in) Pitch | |
87125-017 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for M39003/01-5017 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Solid-Electrolyte TANTALEX Capacitor - 180 µF - ±5% Tolerance - 10 VDC - Hermetically Sealed - D Case - Axial Termination - Through Hole. RoHS: Compliant |
19 Partner Stock |
|
$13.2100 / $36.8600 | Buy Now | ||
DISTI #
C1S803605129815
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 19 |
|
$17.6000 / $17.7000 | Buy Now |
CAD Models for M39003/01-5017 by Vishay Intertechnologies
Part Data Attributes for M39003/01-5017 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
180 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.009 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-5017
This table gives cross-reference parts and alternative options found for M39003/01-5017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5617H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5017 vs M39003/01-5617H |
M39003/014040F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5017 vs M39003/014040F |
M39003/015417C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5017 vs M39003/015417C |
M39003/094018B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5017 vs M39003/094018B |
T212D187J010RS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 180uF, | KEMET Corporation | M39003/01-5017 vs T212D187J010RS7442 |
T212D187J010GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5017 vs T212D187J010GS4251 |
M39003/09-2018C/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 180uF, | Vishay Intertechnologies | M39003/01-5017 vs M39003/09-2018C/WR |
T262D187J010DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 180uF, | KEMET Corporation | M39003/01-5017 vs T262D187J010DS7200 |
T212D187J010BS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 180uF, | KEMET Corporation | M39003/01-5017 vs T212D187J010BS7442 |
T212D187J010BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5017 vs T212D187J010BS7443 |