There are no models available for this part yet.
Overview of M39003/01-5240/HSD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52400-25ALF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 6.5mm Height, Normal Open, Outdoor. | |
SER1052-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-402MLC | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for M39003/01-5240/HSD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-5240/HSD
|
Avnet Americas | Cap Tant Solid 68uF 20V 5% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-5240/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$15.8356 / $17.5230 | Buy Now |