There are no models available for this part yet.
Overview of M39006/04-1318 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-8318-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-8114-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-8416-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for M39006/04-1318 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$54.0000 | Buy Now | ||
Quest Components | 1 |
|
$58.5000 | Buy Now |
CAD Models for M39006/04-1318 by Vishay Sprague
Part Data Attributes for M39006/04-1318 by Vishay Sprague
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SPRAGUE
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
M39006/04
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
150 V
|
Reference Standard
|
MIL-C-39006/4
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|