Part Details for M39006/09-8637 by Vishay Tansitor
Overview of M39006/09-8637 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8637EV#WPBF | Analog Devices | 42V,6A Synchronouse Step down | |
LT8637JV#PBF | Analog Devices | 42V,6A Synchronouse Step down | |
LT8637JV#WPBF | Analog Devices | 42V,6A Synchronouse Step down |
Price & Stock for M39006/09-8637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 25uf, 8V, 10±% | 4 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for M39006/09-8637
M39006/09-8637 CAD Models
M39006/09-8637 Part Data Attributes
|
M39006/09-8637
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8637
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.076 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8637
This table gives cross-reference parts and alternative options found for M39006/09-8637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0242 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8637 vs M39006/22-0242 |
T292A256K008PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8637 vs T292A256K008PS |
T292A256K008RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8637 vs T292A256K008RS |
CT4EA25MK008V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8637 vs CT4EA25MK008V |
CLR658637 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/09-8637 vs CLR658637 |
CT4E/69FA25UF10%8V | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8637 vs CT4E/69FA25UF10%8V |
T292A256K008MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8637 vs T292A256K008MS |
TAT256K811 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8637 vs TAT256K811 |
CLR79256K00811 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8637 vs CLR79256K00811 |
M39006/22-0462 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8637 vs M39006/22-0462 |