Part Details for M39006/21-0114 by Vishay Intertechnologies
Overview of M39006/21-0114 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for M39006/21-0114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/21-0114
|
Avnet Americas | 138D107X9015T12M - Bulk (Alt: M39006/21-0114) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3875 / $37.6611 | Buy Now |
Part Details for M39006/21-0114
M39006/21-0114 CAD Models
M39006/21-0114 Part Data Attributes
|
M39006/21-0114
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/21-0114
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/21 | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/21-0114
This table gives cross-reference parts and alternative options found for M39006/21-0114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/21-0114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0026 | Tantalum Capacitor, | Kyocera AVX Components | M39006/21-0114 vs M39006/31-0026 |
T291A107K015M | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39006/21-0114 vs T291A107K015M |
T191A107K015AC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39006/21-0114 vs T191A107K015AC-0100 |
T291A107K015RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39006/21-0114 vs T291A107K015RSC-0100 |
T291A107K015R | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39006/21-0114 vs T291A107K015R |
136D107X9015C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/21-0114 vs 136D107X9015C0E3 |
TWCA107K015CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF | Kyocera AVX Components | M39006/21-0114 vs TWCA107K015CLSZ0000 |
M39006/31-0202 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/21-0114 vs M39006/31-0202 |
T191A107K015ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39006/21-0114 vs T191A107K015ASC-0100 |
T291A107K015RSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39006/21-0114 vs T291A107K015RSC-0200 |