Part Details for M39006/25-0254 by Vishay Intertechnologies
Overview of M39006/25-0254 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010254AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
77313-802-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 54 Positions |
Price & Stock for M39006/25-0254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1273
|
Newark | Tantalum Capacitor, 68Uf, 100V, Axial 10%, Capacitance:68µf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:1.6A, Capacitor Case/Package:Axial Leadedrohs Compliant: No |Vishay M39006/25-0254 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9000 | Buy Now |
DISTI #
M39006/25-0254
|
Avnet Americas | 135D686X9100T32R - Bulk (Alt: M39006/25-0254) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1916 / $57.7530 | Buy Now |
DISTI #
M39006/25-0254
|
TTI | Tantalum Capacitors - Wet 68UF 100V 10% T3R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 75 In Stock |
|
$63.1300 / $78.6000 | Buy Now |
Part Details for M39006/25-0254
M39006/25-0254 CAD Models
M39006/25-0254 Part Data Attributes
|
M39006/25-0254
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0254
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 432 mA | |
Surface Mount | NO | |
Tan Delta | 0.113 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0254
This table gives cross-reference parts and alternative options found for M39006/25-0254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD686K100CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | Kyocera AVX Components | M39006/25-0254 vs TWCD686K100CCLZ000H |
TWCD686K100CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/25-0254 vs TWCD686K100CLLZ0700 |
T191C686K100AC-0200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | M39006/25-0254 vs T191C686K100AC-0200 |
T291C686K100MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | M39006/25-0254 vs T291C686K100MSC-0100 |
T291C686K100PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0254 vs T291C686K100PS |
T191C686K100ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | M39006/25-0254 vs T191C686K100ASC-0100 |
M39006/31-0254 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0254 vs M39006/31-0254 |
T291C686K100P | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | M39006/25-0254 vs T291C686K100P |
TWCD686K100CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0254 vs TWCD686K100CLLZ9000 |
109D686X9100T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0254 vs 109D686X9100T0 |