Part Details for M39012/17-0118 by Kings Electronics
Overview of M39012/17-0118 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for M39012/17-0118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$28.8626 | Buy Now | |
|
CDM Electronics | BNC JACK Package Multiple: 1 | 0 |
|
RFQ |