Part Details for M39012/20-0006 by Delta Electronics Inc
Overview of M39012/20-0006 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for M39012/20-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | BNC RIGHT ANGLE PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$99.8600 / $126.3700 | RFQ |
Part Details for M39012/20-0006
M39012/20-0006 CAD Models
M39012/20-0006 Part Data Attributes
|
M39012/20-0006
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/20-0006
Delta Electronics Inc
CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 58, RG 179, RG 303, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for M39012/20-0006
This table gives cross-reference parts and alternative options found for M39012/20-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/20-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/20-0006 | RF BNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | Winchester Interconnect | M39012/20-0006 vs M39012/20-0006 |
M39012/20-0006 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT | Delta Electronics Manufacturing Corp | M39012/20-0006 vs M39012/20-0006 |
M39012/20-0006 | RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug | Kings Electronics | M39012/20-0006 vs M39012/20-0006 |