There are no models available for this part yet.
Overview of M39012/20-0101 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for M39012/20-0101 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
678-M39012/20-0101
|
Mouser Electronics | RF Connectors / Coaxial Connectors M39012/20-0101 PLUG, ANG, BNC (CTR) | 101 |
|
$25.5900 / $40.3400 | Buy Now | |
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm RA Cable Mount Gold RoHS: Compliant | 0 |
|
$24.7600 / $51.8500 | Buy Now |
CAD Models for M39012/20-0101 by Winchester Interconnect
Part Data Attributes for M39012/20-0101 by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLES: RG 58/U, RG 142/U, RG 223/U, RG 400/U
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.3 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP SOLDER
|
VSWR
|
1.35
|
Alternate Parts for M39012/20-0101
This table gives cross-reference parts and alternative options found for M39012/20-0101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/20-0101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/20-0101 | CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT | Delta Electronics Inc | M39012/20-0101 vs M39012/20-0101 |
Related Parts for M39012/20-0101
-
M39012/16-0220RF BNC Connectors
-
5-87631-1Headers and Edge Type Connectors
-
UG-349A/URF Adapters
-
M39012/93-3001RF SMA/SSMA Connectors
-
NFM41CC223R2A3LData Line Filters
-
M39012/30-0011RF TNC Connectors
-
M39012/25-0007Military Connector Accessories
-
RCMM024700JKS14Metal Film Resistors
-
MS25089-3GRPushbutton Switches