Part Details for M39012/25-0106 by Amphenol Corporation
Overview of M39012/25-0106 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for M39012/25-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M39012/25-0106
|
Mouser Electronics | RF Connector Accessories BNC Dust Cap Wire Rope Assembly RoHS: Compliant | 30 |
|
$22.6400 / $72.1100 | Buy Now |
DISTI #
M39012/25-0106
|
TTI | RF Connector Accessories BNC Dust Cap Wire Rope Assembly pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$21.6900 / $35.0200 | Buy Now |