Part Details for M39012/55-3028 by MACOM
Overview of M39012/55-3028 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for M39012/55-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 1 |
|
$24.4002 | Buy Now |