-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA/SSMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-822ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1333
|
Newark | No |Amphenol Sv Microwave M39012/79-3108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8300 / $34.7900 | Buy Now |
DISTI #
43AC6960
|
Newark | Sma Male Connector For .141 Cable/Individual - Bag (Pack Fill Qty: 100) - (Individual Piece Parts: 1X C/A Instructions (P/N: 300-80-298)) |Amphenol Sv Microwave M39012/79-3108 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8300 / $25.2000 | Buy Now |
DISTI #
M39012/79-3108-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9683 | Buy Now |
DISTI #
ASVM39012/79-3108
|
Heilind Electronics | SMA MALE CONNECTOR FOR .141 CABLE | Americas - 0 in Stock500 On Order |
|
$20.7609 / $22.8079 | Buy Now |
|
Onlinecomponents.com | SMA Male Connector for .141 Cable RoHS: Compliant | 0 |
|
$23.3500 / $48.9100 | Buy Now |
DISTI #
ASVM39012/79-3108
|
Interstate Connecting Components | SMA MALE CONNECTOR FOR .141 CABLE | 01500 On Order |
|
$20.7609 / $22.8079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/79-3108
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/79-3108
Amphenol SV Microwave
RF SMA/SSMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF SMA CONNECTOR |