There are no models available for this part yet.
Overview of M39012/20-0007 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for M39012/20-0007 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | M39012/20-0007 BNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm RoHS: Compliant | 0 |
|
$13.0200 / $38.2000 | Buy Now |
CAD Models for M39012/20-0007 by Amphenol RF
Related Parts for M39012/20-0007
-
M39012/17-0014RF BNC Connectors
-
0022013047Headers and Edge Type Connectors
-
2-33466-3Terminals and Terminal Blocks
-
CR0402-FX-75R0GLFFixed Resistors
-
202119-2Assembly Items
-
MS35058-27Toggle Switches
-
MS3476W18-8SMilitary Circular Connectors
-
LM73606RNPRSwitching Regulator or Controllers
-
PAF600F280-12Power Supply Modules