Part Details for M39012/20-0101 by Delta Electronics Inc
Overview of M39012/20-0101 by Delta Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for M39012/20-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 8 |
|
$27.2220 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG (Also Known As: M39012200101) | 8 |
|
$27.2220 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 8 |
|
$39.7860 / $41.8800 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG (Also Known As: M39012200101) | 8 |
|
$39.7860 / $41.8800 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$41.8800 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG (Also Known As: M39012200101) | 1 |
|
$41.8800 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$41.8800 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG (Also Known As: M39012200101) | 1 |
|
$41.8800 | Buy Now |
|
CDM Electronics | BNC RIGHT ANGLE PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$36.2100 / $60.6600 | RFQ |
Part Details for M39012/20-0101
M39012/20-0101 CAD Models
M39012/20-0101 Part Data Attributes
|
M39012/20-0101
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/20-0101
Delta Electronics Inc
CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 58, RG 179, RG 303, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |