Part Details for M39012/25-0007 by Delta Electronics Manufacturing Corp
Overview of M39012/25-0007 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for M39012/25-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1032000A00B-000
|
TTI | RF Connectors / Coaxial Connectors M39012/25-0007 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 421 In Stock |
|
$13.9200 | Buy Now |
Part Details for M39012/25-0007
M39012/25-0007 CAD Models
M39012/25-0007 Part Data Attributes
|
M39012/25-0007
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/25-0007
Delta Electronics Manufacturing Corp
Connector Accessory
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-39012 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM |