Part Details for M39012/25-0106 by Fairview Microwave Inc
Overview of M39012/25-0106 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for M39012/25-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3472
|
Newark | Bnc Male Open Circuit Connector Cap With 4 Inch Chain |Fairview Microwave M39012/25-0106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$17.0300 / $23.6100 | Buy Now |
DISTI #
5328-M39012/25-0106-ND
|
DigiKey | MALE BNC CONN CAP Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.7800 | Buy Now |
DISTI #
74900728
|
RS | BNC Male Open Circuit Connector Cap with 4 Inch Chain | Fairview Microwave M39012/25-0106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1000 / $15.1700 | RFQ |
|
Onlinecomponents.com | BNC Male Open Circuit Connector Cap with 4 Inch Chain RoHS: Compliant | 0 |
|
$13.0800 / $17.1700 | Buy Now |
DISTI #
M39012/25-0106
|
Fairview Microwave | Key Specifications, Connector Series: BNC, Connector Gender: Male, Chain Option: Chain. Min Qty: 1 Package Multiple: 1 | 88 |
|
$13.7300 / $15.0900 | Buy Now |