Part Details for M39012/59-3009 by Delta Electronics Manufacturing Corp
Overview of M39012/59-3009 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009EDC-1.2#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009ESC8-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009IDC#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs |
Price & Stock for M39012/59-3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1316015G66E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/59-3009 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$44.0400 | Buy Now |